1742785-1 | |
---|---|
DigiKey Part Number | A135223TR-ND - Tape & Reel (TR) A135223CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742785-1 |
Description | 110 FAST RCPT 18-22 010PTPBR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742785-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.33000 | ¥13.30 |
25 | ¥1.23800 | ¥30.95 |
50 | ¥1.17400 | ¥58.70 |
100 | ¥1.11000 | ¥111.00 |
250 | ¥1.03376 | ¥258.44 |
500 | ¥0.97418 | ¥487.09 |
1,000 | ¥0.92303 | ¥923.03 |
2,500 | ¥0.85500 | ¥2,137.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.44056 | ¥6,608.40 |