0050650014 | |
---|---|
DigiKey Part Number | WM19573-ND |
Manufacturer | |
Manufacturer Product Number | 0050650014 |
Description | CGRID SL PMC WTOW DR 14POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 14 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.97000 | ¥69.70 |
150 | ¥5.75893 | ¥863.84 |
1,050 | ¥5.33637 | ¥5,603.19 |