62138-1 | |
---|---|
DigiKey Part Number | A27698TR-ND - Tape & Reel (TR) A27698CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62138-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62138-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87800 | ¥8.78 |
25 | ¥0.82080 | ¥20.52 |
50 | ¥0.77820 | ¥38.91 |
100 | ¥0.73560 | ¥73.56 |
250 | ¥0.68468 | ¥171.17 |
500 | ¥0.64530 | ¥322.65 |
1,000 | ¥0.61147 | ¥611.47 |
2,500 | ¥0.56638 | ¥1,415.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.49608 | ¥9,921.60 |