170823-2 | |
---|---|
DigiKey Part Number | 170823-2-ND |
Manufacturer | |
Manufacturer Product Number | 170823-2 |
Description | CONN RCPT SLEEVE 0.25 1POS CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170823-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.62600 | ¥16.26 |
25 | ¥1.62240 | ¥40.56 |
50 | ¥1.60100 | ¥80.05 |
100 | ¥1.47940 | ¥147.94 |
250 | ¥1.21636 | ¥304.09 |
500 | ¥1.14872 | ¥574.36 |
1,000 | ¥1.06760 | ¥1,067.60 |
3,000 | ¥1.03383 | ¥3,101.49 |