5-160432-4 | |
---|---|
DigiKey Part Number | A107199TR-ND - Tape & Reel (TR) A107199CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160432-4 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160432-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.33000 | ¥13.30 |
25 | ¥1.23480 | ¥30.87 |
50 | ¥1.17080 | ¥58.54 |
100 | ¥1.10750 | ¥110.75 |
250 | ¥1.03084 | ¥257.71 |
500 | ¥0.97138 | ¥485.69 |
1,000 | ¥0.92057 | ¥920.57 |
2,500 | ¥0.85267 | ¥2,131.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.77207 | ¥5,404.49 |
14,000 | ¥0.67874 | ¥9,502.36 |
35,000 | ¥0.60662 | ¥21,231.70 |
70,000 | ¥0.52602 | ¥36,821.40 |