QBL8RGB25C0 | |
---|---|
DigiKey Part Number | 1516-QBL8RGB25C0-ND |
Manufacturer | |
Manufacturer Product Number | QBL8RGB25C0 |
Description | LED RGB CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial |
Datasheet | Datasheet |
EDA/CAD Models | QBL8RGB25C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.90mm Dia | |
Height (Max) | 8.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.44780 | ¥444.78 |
1,000 | ¥3.36580 | ¥3,365.80 |
5,000 | ¥3.12539 | ¥15,626.95 |
10,000 | ¥3.05326 | ¥30,532.60 |