BLP2016SM-GTR | |
---|---|
DigiKey Part Number | BLP2016SM-GTR-ND - Tape & Reel (TR) BLP2016SM-GCT-ND - Cut Tape (CT) BLP2016SM-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP2016SM-GTR |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BLP2016SM-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.58900 | ¥95.89 |
50 | ¥8.43280 | ¥421.64 |
100 | ¥7.94760 | ¥794.76 |
250 | ¥7.31304 | ¥1,828.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.86541 | ¥5,492.33 |
1,600 | ¥6.41768 | ¥10,268.29 |
4,000 | ¥5.82071 | ¥23,282.84 |
5,600 | ¥5.37296 | ¥30,088.58 |