PC16SH-10IP06-221A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-221A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-221A2020-TA |
Description | POT 220 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 220 | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥26.43600 | ¥264.36 |
25 | ¥23.60160 | ¥590.04 |
50 | ¥22.18620 | ¥1,109.31 |
100 | ¥21.71410 | ¥2,171.41 |
300 | ¥20.76970 | ¥6,230.91 |
500 | ¥16.99348 | ¥8,496.74 |
1,000 | ¥14.63332 | ¥14,633.32 |
5,000 | ¥13.21716 | ¥66,085.80 |