HB15SKW01-C | |
---|---|
DigiKey Part Number | HB15SKW01-C-ND |
Manufacturer | |
Manufacturer Product Number | HB15SKW01-C |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15SKW01-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 30 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥80.76800 | ¥807.68 |
25 | ¥77.38880 | ¥1,934.72 |
50 | ¥73.58280 | ¥3,679.14 |
100 | ¥70.62240 | ¥7,062.24 |
250 | ¥66.39336 | ¥16,598.34 |
500 | ¥61.31870 | ¥30,659.35 |
1,000 | ¥59.20418 | ¥59,204.18 |