925068 | |
---|---|
DigiKey Part Number | A126739-ND |
Manufacturer | |
Manufacturer Product Number | 925068 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.84000 | ¥18.40 |
25 | ¥1.71240 | ¥42.81 |
50 | ¥1.62360 | ¥81.18 |
100 | ¥1.53630 | ¥153.63 |
250 | ¥1.43032 | ¥357.58 |
500 | ¥1.34784 | ¥673.92 |
1,000 | ¥1.27712 | ¥1,277.12 |
3,000 | ¥1.18295 | ¥3,548.85 |