0192130012 | |
---|---|
DigiKey Part Number | WM14267TR-ND - Tape & Reel (TR) WM14267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192130012 |
Description | CONN WIRE PIN TERM 14-16AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Avikrimp Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.350" (8.89mm) | |
Length - Overall | 0.920" (23.37mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.170" (4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.421" (10.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.95100 | ¥49.51 |
100 | ¥3.85200 | ¥385.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.66555 | ¥2,498.33 |