696394-2

DigiKey Part Number
A136438TR-ND - Tape & Reel (TR)
A136438CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
696394-2
Description
CONN WIRE PIN TERM 14-16AWG PIDG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG PIDG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696394-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
0.071" (1.80mm)
Length - Pin
0.265" (6.73mm)
Length - Overall
0.802" (20.37mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥8.20200¥82.02
25¥7.96040¥199.01
50¥7.87980¥393.99
100¥7.31410¥731.41
250¥7.19276¥1,798.19
500¥7.11428¥3,557.14
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥7.54112¥30,164.48
Manufacturers Standard Package