696394-2 | |
---|---|
DigiKey Part Number | A136438TR-ND - Tape & Reel (TR) A136438CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696394-2 |
Description | CONN WIRE PIN TERM 14-16AWG PIDG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696394-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | 0.071" (1.80mm) | |
Length - Pin | 0.265" (6.73mm) | |
Length - Overall | 0.802" (20.37mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥7.96040 | ¥199.01 |
50 | ¥7.87980 | ¥393.99 |
100 | ¥7.31410 | ¥731.41 |
250 | ¥7.19276 | ¥1,798.19 |
500 | ¥7.11428 | ¥3,557.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.54112 | ¥30,164.48 |