626034-2 | |
---|---|
DigiKey Part Number | A116290TR-ND - Tape & Reel (TR) A116290CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626034-2 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626034-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.016" (25.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.150" (2.21mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.27080 | ¥31.77 |
50 | ¥1.20520 | ¥60.26 |
100 | ¥1.14030 | ¥114.03 |
250 | ¥1.06168 | ¥265.42 |
500 | ¥1.00044 | ¥500.22 |
1,000 | ¥0.94807 | ¥948.07 |
2,500 | ¥0.87815 | ¥2,195.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90502 | ¥4,525.10 |
10,000 | ¥0.79563 | ¥7,956.30 |
25,000 | ¥0.71109 | ¥17,777.25 |
50,000 | ¥0.61661 | ¥30,830.50 |