MX23A36SF1 | |
---|---|
DigiKey Part Number | 670-2468-ND |
Manufacturer | |
Manufacturer Product Number | MX23A36SF1 |
Description | CONN RCPT HSG 36POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.95000 | ¥251.95 |
10 | ¥194.50800 | ¥1,945.08 |
25 | ¥176.24160 | ¥4,406.04 |
40 | ¥167.74700 | ¥6,709.88 |
80 | ¥156.20750 | ¥12,496.60 |
230 | ¥140.68817 | ¥32,358.28 |
440 | ¥132.26455 | ¥58,196.40 |