MX23A34SF1 | |
---|---|
DigiKey Part Number | 670-1792-ND |
Manufacturer | |
Manufacturer Product Number | MX23A34SF1 |
Description | CONN RCPT HSG 34POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.71900 | ¥707.19 |
25 | ¥66.61760 | ¥1,665.44 |
50 | ¥64.90840 | ¥3,245.42 |
100 | ¥63.20070 | ¥6,320.07 |
250 | ¥56.36852 | ¥14,092.13 |
500 | ¥52.95210 | ¥26,476.05 |
1,000 | ¥46.80278 | ¥46,802.78 |