770074-1 | |
---|---|
DigiKey Part Number | A14060-ND |
Manufacturer | |
Manufacturer Product Number | 770074-1 |
Description | CONN PLUG HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770074-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.54600 | ¥25.46 |
25 | ¥2.53560 | ¥63.39 |
50 | ¥2.48160 | ¥124.08 |
100 | ¥2.12060 | ¥212.06 |
250 | ¥1.90860 | ¥477.15 |
500 | ¥1.80256 | ¥901.28 |
1,000 | ¥1.57994 | ¥1,579.94 |
2,500 | ¥1.56932 | ¥3,923.30 |