770146-1 | |
---|---|
DigiKey Part Number | A14096-ND |
Manufacturer | |
Manufacturer Product Number | 770146-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770146-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.53680 | ¥38.42 |
50 | ¥1.45640 | ¥72.82 |
100 | ¥1.37760 | ¥137.76 |
250 | ¥1.28304 | ¥320.76 |
500 | ¥1.20898 | ¥604.49 |
1,000 | ¥1.14568 | ¥1,145.68 |
3,000 | ¥1.06117 | ¥3,183.51 |