770076-1 | |
---|---|
DigiKey Part Number | A14389-ND |
Manufacturer | |
Manufacturer Product Number | 770076-1 |
Description | CONN RCPT HSG 4POS 5.03MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770076-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.01700 | ¥30.17 |
25 | ¥3.00640 | ¥75.16 |
50 | ¥2.94200 | ¥147.10 |
100 | ¥2.51480 | ¥251.48 |
250 | ¥2.26364 | ¥565.91 |
500 | ¥2.13792 | ¥1,068.96 |
1,000 | ¥1.87371 | ¥1,873.71 |
2,500 | ¥1.86118 | ¥4,652.95 |