770145-5 | |
---|---|
DigiKey Part Number | A25778-ND |
Manufacturer | |
Manufacturer Product Number | 770145-5 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770145-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.94500 | ¥69.45 |
100 | ¥5.72220 | ¥572.22 |
1,000 | ¥4.49815 | ¥4,498.15 |
5,000 | ¥3.85555 | ¥19,277.75 |
10,000 | ¥3.78708 | ¥37,870.80 |