770425-1 | |
---|---|
DigiKey Part Number | A25515-ND |
Manufacturer | |
Manufacturer Product Number | 770425-1 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770425-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.47480 | ¥111.87 |
50 | ¥4.36160 | ¥218.08 |
100 | ¥3.74080 | ¥374.08 |
250 | ¥3.38364 | ¥845.91 |
500 | ¥3.19562 | ¥1,597.81 |
2,100 | ¥2.80083 | ¥5,881.74 |
4,200 | ¥2.76325 | ¥11,605.65 |