770084-1 | |
---|---|
DigiKey Part Number | A14063-ND |
Manufacturer | |
Manufacturer Product Number | 770084-1 |
Description | CONN PLUG HSG 5POS 5.03MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770084-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.45900 | ¥24.59 |
25 | ¥2.45200 | ¥61.30 |
50 | ¥2.39960 | ¥119.98 |
100 | ¥2.05180 | ¥205.18 |
250 | ¥1.84648 | ¥461.62 |
500 | ¥1.80604 | ¥903.02 |