794188-1 | |
---|---|
DigiKey Part Number | A25658-ND |
Manufacturer | |
Manufacturer Product Number | 794188-1 |
Description | CONN PLUG HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794188-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.33000 | ¥9.33 |
10 | ¥8.88500 | ¥88.85 |
25 | ¥8.49320 | ¥212.33 |
50 | ¥8.37440 | ¥418.72 |
100 | ¥7.31760 | ¥731.76 |
250 | ¥7.04420 | ¥1,761.05 |
600 | ¥6.65275 | ¥3,991.65 |
1,200 | ¥5.75265 | ¥6,903.18 |
3,000 | ¥5.32220 | ¥15,966.60 |