794196-1 | |
---|---|
DigiKey Part Number | A25663-ND |
Manufacturer | |
Manufacturer Product Number | 794196-1 |
Description | CONN PLUG HSG 10POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794196-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥13.31500 | ¥133.15 |
25 | ¥12.92280 | ¥323.07 |
50 | ¥12.79200 | ¥639.60 |
100 | ¥11.87280 | ¥1,187.28 |
300 | ¥11.67637 | ¥3,502.91 |
600 | ¥10.62678 | ¥6,376.07 |
1,200 | ¥9.51168 | ¥11,414.02 |
2,700 | ¥8.79011 | ¥23,733.30 |