794227-3 | |
---|---|
DigiKey Part Number | A28811-ND |
Manufacturer | |
Manufacturer Product Number | 794227-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794227-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.34440 | ¥108.61 |
50 | ¥4.19680 | ¥209.84 |
100 | ¥3.51860 | ¥351.86 |
250 | ¥3.29892 | ¥824.73 |
500 | ¥3.22666 | ¥1,613.33 |