794198-1 | |
---|---|
DigiKey Part Number | A25711-ND |
Manufacturer | |
Manufacturer Product Number | 794198-1 |
Description | CONN PLUG HSG 12POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794198-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.41500 | ¥184.15 |
25 | ¥18.32120 | ¥458.03 |
50 | ¥18.13440 | ¥906.72 |
100 | ¥16.63910 | ¥1,663.91 |
300 | ¥16.54550 | ¥4,963.65 |
600 | ¥15.04970 | ¥9,029.82 |
1,200 | ¥13.46068 | ¥16,152.82 |
2,700 | ¥12.43240 | ¥33,567.48 |