794199-1 | |
---|---|
DigiKey Part Number | A25712-ND |
Manufacturer | |
Manufacturer Product Number | 794199-1 |
Description | CONN RCPT HSG 12POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794199-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.83000 | ¥118.30 |
25 | ¥11.48040 | ¥287.01 |
50 | ¥11.36240 | ¥568.12 |
100 | ¥10.54710 | ¥1,054.71 |
300 | ¥10.37200 | ¥3,111.60 |
600 | ¥9.43963 | ¥5,663.78 |
1,200 | ¥8.44912 | ¥10,138.94 |
2,700 | ¥7.80813 | ¥21,081.95 |