1-1123722-2 | |
---|---|
DigiKey Part Number | A30501-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123722-2 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123722-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.18240 | ¥29.56 |
50 | ¥1.12320 | ¥56.16 |
100 | ¥1.06120 | ¥106.12 |
250 | ¥0.98812 | ¥247.03 |
500 | ¥0.93128 | ¥465.64 |
1,000 | ¥0.88253 | ¥882.53 |
2,500 | ¥0.81750 | ¥2,043.75 |