LFA15F-24-SN | |
---|---|
DigiKey Part Number | 1776-1311-ND |
Manufacturer | |
Manufacturer Product Number | LFA15F-24-SN |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA15F-24-SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 81.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.98000 | ¥255.98 |
5 | ¥248.46200 | ¥1,242.31 |
10 | ¥240.93300 | ¥2,409.33 |
25 | ¥233.40160 | ¥5,835.04 |
50 | ¥225.87140 | ¥11,293.57 |
100 | ¥218.34220 | ¥21,834.22 |
250 | ¥210.81332 | ¥52,703.33 |