Cosel USA, Inc. AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥761.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
154 In Stock | 1 : ¥898.32000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
441 In Stock | 1 : ¥1,268.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | - | 88% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
807 In Stock | 1 : ¥1,423.42000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | - | |||
99 In Stock | 1 : ¥2,823.35000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 15 A | - | - | - | - | - | 360W (600W Forced Air) | ITE (Commercial) | 3 kV | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
36 In Stock | 1 : ¥2,823.35000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 7 A | - | - | - | - | - | 336W (600W Forced Air) | ITE (Commercial) | 3 kV | 89% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
387 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14 A | - | - | - | - | - | 300W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
54 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | - | 71% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
57 In Stock | 1 : ¥3,048.14000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 19 A | - | - | - | - | - | 456W (756W Forced Air) | ITE (Commercial) | 3 kV | 88% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 6.91" L x 5.00" W x 2.76" H (175.5mm x 127.0mm x 70.0mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
47 In Stock | 1 : ¥4,146.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 18 A | - | - | - | - | - | 600W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
409 In Stock | 1 : ¥365.99000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 2 A | - | - | - | - | - | 10W | ITE (Commercial) | - | 74% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
165 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.4 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
53 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.4 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C | - | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, cURus, TUV | - | |||
33 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C | - | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, cURus, TUV | - | |||
30 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
27 In Stock | 1 : ¥467.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 100W | ITE (Commercial) | - | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
303 In Stock | 1 : ¥584.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | - | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
235 In Stock | 1 : ¥713.84000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
434 In Stock | 1 : ¥720.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.3 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 87.5% | -10°C ~ 70°C | - | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
55 In Stock | 1 : ¥761.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
213 In Stock | 1 : ¥873.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 75W | ITE (Commercial) | - | 85% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
59 In Stock | 1 : ¥1,029.43000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 100W | ITE (Commercial) | - | 86% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥1,268.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 30 A | - | - | - | - | - | 150W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
144 In Stock | 1 : ¥1,375.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | - | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
107 In Stock | 1 : ¥1,375.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 |