ADA600F-48 | |
---|---|
DigiKey Part Number | 1776-1121-ND |
Manufacturer | |
Manufacturer Product Number | ADA600F-48 |
Description | AC/DC CONVERTER 48V 336W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ADA600F-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,823.35000 | ¥2,823.35 |
5 | ¥2,735.13000 | ¥13,675.65 |
10 | ¥2,646.89800 | ¥26,468.98 |
25 | ¥2,558.67080 | ¥63,966.77 |