PBA50F-24 | |
---|---|
DigiKey Part Number | 1776-1498-ND |
Manufacturer | |
Manufacturer Product Number | PBA50F-24 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.84000 | ¥713.84 |
5 | ¥691.90600 | ¥3,459.53 |
10 | ¥669.93600 | ¥6,699.36 |
25 | ¥647.97360 | ¥16,199.34 |
50 | ¥626.00900 | ¥31,300.45 |
100 | ¥604.04460 | ¥60,404.46 |