PJA600F-24 | |
---|---|
DigiKey Part Number | 1776-1012-ND |
Manufacturer | |
Manufacturer Product Number | PJA600F-24 |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJA600F-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | |
Approval Agency | CE, CSA, cURus, DEMKO, UL | |
Standard Number | 508; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,375.80000 | ¥1,375.80 |
5 | ¥1,332.79600 | ¥6,663.98 |
10 | ¥1,289.81000 | ¥12,898.10 |
25 | ¥1,246.81320 | ¥31,170.33 |
50 | ¥1,203.81840 | ¥60,190.92 |