NAC-16-472 | |
---|---|
DigiKey Part Number | 1776-1408-ND |
Manufacturer | |
Manufacturer Product Number | NAC-16-472 |
Description | LINE FILTER 250VDC/VAC 16A CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAC-16-472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.50000 | ¥261.50 |
10 | ¥253.08100 | ¥2,530.81 |
25 | ¥244.64480 | ¥6,116.12 |
50 | ¥236.20800 | ¥11,810.40 |
100 | ¥210.89900 | ¥21,089.90 |
250 | ¥208.81096 | ¥52,202.74 |