1-794223-0 | |
---|---|
DigiKey Part Number | A100435TR-ND - Tape & Reel (TR) A100435CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794223-0 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794223-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.51900 | ¥65.19 |
25 | ¥6.23280 | ¥155.82 |
50 | ¥6.14760 | ¥307.38 |
100 | ¥5.37090 | ¥537.09 |
250 | ¥5.17020 | ¥1,292.55 |
500 | ¥4.88286 | ¥2,441.43 |
1,000 | ¥4.22230 | ¥4,222.30 |
2,500 | ¥3.90636 | ¥9,765.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.61911 | ¥18,095.55 |
10,000 | ¥3.55485 | ¥35,548.50 |