794192-1 | |
---|---|
DigiKey Part Number | A25662-ND |
Manufacturer | |
Manufacturer Product Number | 794192-1 |
Description | CONN PLUG HSG 8POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794192-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.22000 | ¥16.22 |
10 | ¥14.79700 | ¥147.97 |
25 | ¥14.36320 | ¥359.08 |
50 | ¥14.21680 | ¥710.84 |
100 | ¥13.19560 | ¥1,319.56 |
400 | ¥12.97700 | ¥5,190.80 |
800 | ¥11.81061 | ¥9,448.49 |
1,200 | ¥10.57120 | ¥12,685.44 |
2,800 | ¥9.76926 | ¥27,353.93 |