794229-1 | |
---|---|
DigiKey Part Number | A28812-ND |
Manufacturer | |
Manufacturer Product Number | 794229-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794229-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.20840 | ¥60.42 |
100 | ¥1.11650 | ¥111.65 |
250 | ¥0.91748 | ¥229.37 |
500 | ¥0.89746 | ¥448.73 |