794237-1 | |
---|---|
DigiKey Part Number | A114443-ND |
Manufacturer | |
Manufacturer Product Number | 794237-1 |
Description | CONN PLUG HOUSING 2POS MINI-UMNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794237-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥4.85700 | ¥48.57 |
25 | ¥4.64200 | ¥116.05 |
50 | ¥4.57600 | ¥228.80 |
100 | ¥3.99960 | ¥399.96 |
250 | ¥3.84940 | ¥962.35 |
800 | ¥3.76511 | ¥3,012.09 |