1-794229-0 | |
---|---|
DigiKey Part Number | A33329-ND |
Manufacturer | |
Manufacturer Product Number | 1-794229-0 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794229-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥4.06520 | ¥101.63 |
50 | ¥3.92740 | ¥196.37 |
100 | ¥3.29280 | ¥329.28 |
250 | ¥3.08712 | ¥771.78 |
500 | ¥3.01946 | ¥1,509.73 |