1-794222-0 | |
---|---|
DigiKey Part Number | A100434TR-ND - Tape & Reel (TR) A100434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794222-0 |
Description | CONN PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794222-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.85800 | ¥38.58 |
25 | ¥3.84520 | ¥96.13 |
50 | ¥3.74840 | ¥187.42 |
100 | ¥3.21570 | ¥321.57 |
250 | ¥2.90880 | ¥727.20 |
500 | ¥2.74724 | ¥1,373.62 |
1,000 | ¥2.40793 | ¥2,407.93 |
2,500 | ¥2.37557 | ¥5,938.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.13316 | ¥10,665.80 |
10,000 | ¥2.00004 | ¥20,000.40 |