794191-1 | |
---|---|
DigiKey Part Number | A25661-ND |
Manufacturer | |
Manufacturer Product Number | 794191-1 |
Description | CONN RCPT HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥12.97400 | ¥129.74 |
25 | ¥12.90800 | ¥322.70 |
50 | ¥12.77560 | ¥638.78 |
100 | ¥11.72140 | ¥1,172.14 |
250 | ¥11.65564 | ¥2,913.91 |
500 | ¥11.59356 | ¥5,796.78 |