770146-5 | |
---|---|
DigiKey Part Number | A25776-ND |
Manufacturer | |
Manufacturer Product Number | 770146-5 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770146-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥4.33480 | ¥108.37 |
50 | ¥4.27400 | ¥213.70 |
100 | ¥3.73550 | ¥373.55 |
250 | ¥3.59556 | ¥898.89 |
500 | ¥3.51692 | ¥1,758.46 |