770372-1 | |
---|---|
DigiKey Part Number | A25518-ND |
Manufacturer | |
Manufacturer Product Number | 770372-1 |
Description | CONN RCPT HSG 6POS .093 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770372-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.81000 | ¥8.81 |
10 | ¥8.37100 | ¥83.71 |
100 | ¥6.89560 | ¥689.56 |
1,000 | ¥5.42074 | ¥5,420.74 |
5,000 | ¥4.64633 | ¥23,231.65 |
10,000 | ¥4.56383 | ¥45,638.30 |