770361-1 | |
---|---|
DigiKey Part Number | A25523-ND |
Manufacturer | |
Manufacturer Product Number | 770361-1 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770361-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.46700 | ¥54.67 |
25 | ¥5.44120 | ¥136.03 |
50 | ¥5.25800 | ¥262.90 |
100 | ¥4.40870 | ¥440.87 |
250 | ¥4.13352 | ¥1,033.38 |
500 | ¥3.90384 | ¥1,951.92 |
1,000 | ¥3.42155 | ¥3,421.55 |
2,500 | ¥3.23783 | ¥8,094.58 |