770842-1 | |
---|---|
DigiKey Part Number | A14062-ND |
Manufacturer | |
Manufacturer Product Number | 770842-1 |
Description | CONN PLUG HSG 4POS 5.03MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 2 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.23500 | ¥62.35 |
25 | ¥6.00280 | ¥150.07 |
50 | ¥5.94340 | ¥297.17 |
100 | ¥5.36440 | ¥536.44 |
250 | ¥5.19000 | ¥1,297.50 |
500 | ¥5.10474 | ¥2,552.37 |