350416-5 | |
---|---|
DigiKey Part Number | A25778TR-ND - Tape & Reel (TR) A25778CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350416-5 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350416-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.33480 | ¥158.37 |
50 | ¥6.12120 | ¥306.06 |
100 | ¥5.13190 | ¥513.19 |
250 | ¥4.81096 | ¥1,202.74 |
500 | ¥4.54380 | ¥2,271.90 |
1,000 | ¥3.98249 | ¥3,982.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.23552 | ¥16,942.08 |
8,000 | ¥3.92409 | ¥31,392.72 |
12,000 | ¥3.85440 | ¥46,252.80 |