926410-1 | |
---|---|
DigiKey Part Number | A122926-ND |
Manufacturer | |
Manufacturer Product Number | 926410-1 |
Description | CONN MALE TAB HSG 0.11 1POS NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926410-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.23240 | ¥55.81 |
50 | ¥2.18340 | ¥109.17 |
100 | ¥1.86690 | ¥186.69 |
250 | ¥1.68012 | ¥420.03 |
500 | ¥1.64332 | ¥821.66 |