735427-2 | |
---|---|
DigiKey Part Number | A114374-ND |
Manufacturer | |
Manufacturer Product Number | 735427-2 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735427-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.488" (12.40mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.69440 | ¥42.36 |
50 | ¥1.67320 | ¥83.66 |
100 | ¥1.54670 | ¥154.67 |
250 | ¥1.27120 | ¥317.80 |
500 | ¥1.20076 | ¥600.38 |
1,000 | ¥1.11596 | ¥1,115.96 |
2,500 | ¥1.08064 | ¥2,701.60 |