SF-2410FPA500W-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FPA500W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA500W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA500W-2 |
Description | FUSE BOARD MOUNT 5A 125VDC 2410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.9 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0164 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥10.92200 | ¥54.61 |
10 | ¥10.20800 | ¥102.08 |
50 | ¥8.45040 | ¥422.52 |
100 | ¥7.04160 | ¥704.16 |
250 | ¥6.86572 | ¥1,716.43 |
500 | ¥5.80938 | ¥2,904.69 |
1,000 | ¥5.10522 | ¥5,105.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.84109 | ¥9,682.18 |
4,000 | ¥4.75309 | ¥19,012.36 |
6,000 | ¥4.57705 | ¥27,462.30 |
10,000 | ¥4.40101 | ¥44,010.10 |