MAX22530AWE+ | |
---|---|
DigiKey Part Number | 505-MAX22530AWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22530AWE+ |
Description | IC ADC 12BIT SAR 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22530AWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥88.32800 | ¥883.28 |
46 | ¥84.66478 | ¥3,894.58 |
138 | ¥74.59630 | ¥10,294.29 |
276 | ¥70.93525 | ¥19,578.13 |
506 | ¥66.35872 | ¥33,577.51 |
1,012 | ¥60.86695 | ¥61,597.35 |